


P0080S1ALRP | |
|---|---|
DigiKey Part Number | P0080S1ALRPTR-ND - Tape & Reel (TR) P0080S1ALRPCT-ND - Cut Tape (CT) P0080S1ALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0080S1ALRP |
Description | THYRISTOR 6V 150A DO-214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 25V | |
Voltage - Off State | 6V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,90400 € | 9,04 € |
| 100 | 0,60760 € | 60,76 € |
| 500 | 0,48070 € | 240,35 € |
| 1.000 | 0,43986 € | 439,86 € |
| 2.000 | 0,40553 € | 811,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24398 € | 1.219,90 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

