
P0080GALRP | |
---|---|
DigiKey Part Number | P0080GALRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0080GALRP |
Description | THYRISTOR 6V 45A DO-204AC |
Customer Reference | |
Detailed Description | 6V Off-State Ipp TVS Thyristor DO-204AC, DO-15, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | - | |
Voltage - Off State | 6V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |