
P0080ECL | |
|---|---|
DigiKey Part Number | P0080ECL-ND |
Manufacturer | |
Manufacturer Product Number | P0080ECL |
Description | THYRISTOR 6V 400A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 400 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Bulk | Number of Elements 1 |
Part Status Active | Capacitance 260pF |
Voltage - Breakover 25V | Mounting Type Through Hole |
Voltage - Off State 6V | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - On State 4 V | Supplier Device Package TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98900 € | 9,89 € |
| 100 | 0,66900 € | 66,90 € |
| 500 | 0,53160 € | 265,80 € |
| 1.000 | 0,48741 € | 487,41 € |
| 2.000 | 0,45449 € | 908,98 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

