Similar

P0080EBMCAP | |
|---|---|
DigiKey Part Number | P0080EBMCAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P0080EBMCAP |
Description | THYRISTOR 6V 250A TO-226-2 |
Customer Reference | |
Detailed Description | 6V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Box (TB) | Number of Elements 1 |
Part Status Obsolete | Capacitance 150pF |
Voltage - Breakover 25V | Mounting Type Through Hole |
Voltage - Off State 6V | Package / Case TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Voltage - On State 4 V | Supplier Device Package TO-92-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0080EBMCLAP | Littelfuse Inc. | 0 | P0080EBMCLAP-ND | 0,59160 € | Similar |


