Direct

P0080EAMCLAP | |
|---|---|
DigiKey Part Number | P0080EAMCLAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P0080EAMCLAP |
Description | THYRISTOR 6V 150A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Box (TB) | Number of Elements 1 |
Part Status Active | Capacitance 150pF |
Voltage - Breakover 25V | Mounting Type Through Hole |
Voltage - Off State 6V | Package / Case TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Voltage - On State 4 V | Supplier Device Package TO-92-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0080EALAP | Littelfuse Inc. | 0 | P0080EALAP-ND | 0,48445 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,54686 € | 5.468,60 € |
| Unit Price without VAT: | 0,54686 € |
|---|---|
| Unit Price with VAT: | 0,65076 € |


