P0080EALRP1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,42578 €
Datasheet
6V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0080EALRP1

DigiKey Part Number
P0080EALRP1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0080EALRP1
Description
THYRISTOR 6V 150A TO-226-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
25V
Voltage - Off State
6V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
150pF
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41521 €830,42 €
4.0000,41234 €1.649,36 €
Manufacturers Standard Package
Unit Price without VAT:0,41521 €
Unit Price with VAT:0,49410 €