
NYC222STT1G | |
---|---|
DigiKey Part Number | 18-NYC222STT1GTR-ND - Tape & Reel (TR) 18-NYC222STT1GCT-ND - Cut Tape (CT) 18-NYC222STT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NYC222STT1G |
Description | SCR 50V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 50 V 1.5 A Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 50 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 15A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,50500 € | 5,05 € |
100 | 0,32880 € | 32,88 € |
500 | 0,25282 € | 126,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,20551 € | 205,51 € |
2.000 | 0,18696 € | 373,92 € |
3.000 | 0,17750 € | 532,50 € |
5.000 | 0,16687 € | 834,35 € |
7.000 | 0,16057 € | 1.123,99 € |
10.000 | 0,15902 € | 1.590,20 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |