
NHB1B | |
---|---|
DigiKey Part Number | NHB1B-ND |
Manufacturer | |
Manufacturer Product Number | NHB1B |
Description | FUSE BLOCK LINK 690V 250A CHASS |
Customer Reference | |
Detailed Description | Fuse Block 250 A 690V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 5.315" L x 1.575" W x 2.56" H (135mm x 40mm x 65mm) | |
Current Rating (Amps) | 250 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 690V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |