
NH1CG40 | |
|---|---|
DigiKey Part Number | NH1CG40-ND |
Manufacturer | |
Manufacturer Product Number | NH1CG40 |
Description | FUSE SQUARE 40A 500VAC/440VDC |
Customer Reference | |
Detailed Description | 40A 500 VAC 440 VDC Fuse Square Requires Holder |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Motor Protection |
Packaging Bulk | Features Indicating |
Part Status Obsolete | Class NH |
Mounting Type Requires Holder | Approval Agency VDE |
Fuse Type Square | Breaking Capacity @ Rated Voltage 120kA AC, 25kA DC |
Current Rating (Amps) 40A | Package / Case Rectangular, Blade |
Voltage Rating - AC 500 VAC | Size / Dimension 2.953" L x 2.220" W x 1.181" H (75.00mm x 56.40mm x 30.00mm) |
Voltage Rating - DC 440 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40NHG01B | Eaton - Bussmann Electrical Division | 0 | 40NHG01B-ND | 136,49667 € | Direct |

