
NH0G25 | |
|---|---|
DigiKey Part Number | NH0G25-ND |
Manufacturer | |
Manufacturer Product Number | NH0G25 |
Description | FUSE SQUARE 25A 500VAC/440VDC |
Customer Reference | |
Detailed Description | 25A 500 VAC 440 VDC Fuse Square Requires Holder |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Motor Protection |
Packaging Box | Features Indicating |
Part Status Obsolete | Class NH |
Mounting Type Requires Holder | Approval Agency VDE |
Fuse Type Square | Breaking Capacity @ Rated Voltage 120kA AC, 25kA DC |
Current Rating (Amps) 25A | Package / Case Rectangular, Blade |
Voltage Rating - AC 500 VAC | Size / Dimension 2.760" L x 2.100" W x 1.181" H (70.11mm x 53.34mm x 30.00mm) |
Voltage Rating - DC 440 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25NHG000B | Eaton - Bussmann Electrical Division | 0 | 25NHG000B-ND | 71,88333 € | Direct |

