
NH00CG4 | |
|---|---|
DigiKey Part Number | NH00CG4-ND |
Manufacturer | |
Manufacturer Product Number | NH00CG4 |
Description | FUSE SQUARE 4A 500VAC/440VDC |
Customer Reference | |
Detailed Description | 4A 500 VAC 440 VDC Fuse Square Requires Holder |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Motor Protection |
Packaging Bulk | Features Indicating |
Part Status Obsolete | Class NH |
Mounting Type Requires Holder | Approval Agency VDE |
Fuse Type Square | Breaking Capacity @ Rated Voltage 120kA AC, 25kA DC |
Current Rating (Amps) 4A | Package / Case Rectangular, Blade |
Voltage Rating - AC 500 VAC | Size / Dimension 2.126" L x 2.020" W x 0.787" H (54.00mm x 51.30mm x 20.00mm) |
Voltage Rating - DC 440 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4NHG000B | Eaton - Bussmann Electrical Division | 0 | 4NHG000B-ND | 72,54000 € | Direct |

