
NGD18N45CLBT4G | |
|---|---|
DigiKey Part Number | NGD18N45CLBT4GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGD18N45CLBT4G |
Description | IGBT 500V 18A TO-252 |
Customer Reference | |
Detailed Description | IGBT 500 V 18 A 115 W Surface Mount TO-252 (DPAK) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Current - Collector (Ic) (Max) | 18 A | |
Current - Collector Pulsed (Icm) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 4.5V, 7A | |
Power - Max | 115 W | |
Switching Energy | - | |
Input Type | Logic | |
Td (on/off) @ 25°C | 420ns/2.9µs | |
Test Condition | 300V, 1kOhm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |

