
NGB8207BNT4G | |
---|---|
DigiKey Part Number | NGB8207BNT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGB8207BNT4G |
Description | IGBT 365V 20A 165W D2PAK3 |
Customer Reference | |
Detailed Description | IGBT 365 V 20 A 165 W Surface Mount D2PAK |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 365 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 4V, 20A | |
Power - Max | 165 W | |
Switching Energy | - | |
Input Type | Logic | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |