

NANOSMDH075F-02 | |
---|---|
DigiKey Part Number | NANOSMDH075F-02TR-ND - Tape & Reel (TR) NANOSMDH075F-02CT-ND - Cut Tape (CT) NANOSMDH075F-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMDH075F-02 |
Description | PTC RESET FUSE 6V 750MA 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 2 A | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 360 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,11000 € | 2,11 € |
5 | 1,74600 € | 8,73 € |
10 | 1,61200 € | 16,12 € |
50 | 1,33720 € | 66,86 € |
100 | 1,23350 € | 123,35 € |
250 | 1,10836 € | 277,09 € |
500 | 1,02170 € | 510,85 € |
1.000 | 0,97383 € | 973,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,79561 € | 2.386,83 € |
Unit Price without VAT: | 2,11000 € |
---|---|
Unit Price with VAT: | 2,51090 € |