

NANOSMD350LR-C-2 | |
---|---|
DigiKey Part Number | F9966TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NANOSMD350LR-C-2 |
Description | PTC RESET FUSE 12V 3.5A 1206 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 3.5 A Ih Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 6.3 A | |
Current - Max | 9 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 4 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.127" L x 0.063" W (3.22mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |