NANOSMDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NANOASMDCH020F-2

DigiKey Part Number
18-NANOASMDCH020F-2TR-ND - Tape & Reel (TR)
18-NANOASMDCH020F-2CT-ND - Cut Tape (CT)
18-NANOASMDCH020F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOASMDCH020F-2
Description
PPTC-MINI-PSW
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
420 mA
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
650 mOhms
Resistance - Post Trip (R1) (Max)
3.1 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Approval Agency
TUV, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
50,85800 €4,29 €
100,79100 €7,91 €
500,65600 €32,80 €
1000,60530 €60,53 €
2500,54404 €136,01 €
5000,50172 €250,86 €
1.0000,46247 €462,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36544 €1.096,32 €
6.0000,36371 €2.182,26 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €