NANOSMDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NANOSMDC

NANOASMDC050F/13.2-2

DigiKey Part Number
NANOASMDC050F/13.2-2-ND
Manufacturer
Manufacturer Product Number
NANOASMDC050F/13.2-2
Description
PTC RESET FUSE 13.2V 500MA 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
13.2V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1.1 A
Current - Max
70 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
200 mOhms
Resistance - Post Trip (R1) (Max)
750 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.59mm)
Height - Seated (Max)
-
Thickness (Max)
0.029" (0.74mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.504
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
50,59400 €2,97 €
100,54800 €5,48 €
500,45440 €22,72 €
1000,41940 €41,94 €
2500,37696 €94,24 €
5000,34764 €173,82 €
3.0000,28148 €844,44 €
6.0000,27278 €1.636,68 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €