
NANOASMDC025F-2 | |
|---|---|
DigiKey Part Number | 18-NANOASMDC025F-2TR-ND - Tape & Reel (TR) 18-NANOASMDC025F-2CT-ND - Cut Tape (CT) 18-NANOASMDC025F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOASMDC025F-2 |
Description | PPTC-MINI-PSW |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 10 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 400 mOhms |
Series | Resistance - Post Trip (R1) (Max) 2.1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 16V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 250 mA | Package / Case 1206 (3216 Metric), Concave |
Current - Trip (It) 580 mA | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.59mm) |
Current - Max 100 A | Thickness (Max) 0.032" (0.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45800 € | 2,29 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,35080 € | 17,54 € |
| 100 | 0,32370 € | 32,37 € |
| 250 | 0,29100 € | 72,75 € |
| 500 | 0,26842 € | 134,21 € |
| 1.000 | 0,24750 € | 247,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18639 € | 559,17 € |
| 6.000 | 0,17338 € | 1.040,28 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

