
NANOASMDC025F-2 | |
|---|---|
DigiKey Part Number | 18-NANOASMDC025F-2TR-ND - Tape & Reel (TR) 18-NANOASMDC025F-2CT-ND - Cut Tape (CT) 18-NANOASMDC025F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOASMDC025F-2 |
Description | PPTC-MINI-PSW |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 250 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 580 mA | |
Current - Max | 100 A | |
Time to Trip | 10 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.59mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.82mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,32180 € | 16,09 € |
| 100 | 0,29690 € | 29,69 € |
| 250 | 0,26692 € | 66,73 € |
| 500 | 0,24618 € | 123,09 € |
| 1.000 | 0,22702 € | 227,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17097 € | 512,91 € |
| 6.000 | 0,15766 € | 945,96 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

