

MXP370BD | |
---|---|
DigiKey Part Number | MXP370BD-ND |
Manufacturer | |
Manufacturer Product Number | MXP370BD |
Description | PTC RESET FUSE 6V 3.7A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.7 A Ih User Defined Strap |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3.7 A | |
Current - Trip (It) | 9 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 4 mOhms | |
Resistance - Post Trip (R1) (Max) | 16 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.429" L x 0.122" W (10.90mm x 3.11mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |