
MXP270 | |
|---|---|
DigiKey Part Number | MXP270-ND |
Manufacturer | |
Manufacturer Product Number | MXP270 |
Description | PTC RESET FUSE 6V 2.7A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.7 A Ih User Defined Strap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.7 A | |
Current - Trip (It) | 6.2 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 6 mOhms | |
Resistance - Post Trip (R1) (Max) | 26 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | UL |

