
MVSR-20-Q4250 | |
---|---|
DigiKey Part Number | MVSR-20-Q4250-ND |
Manufacturer | |
Manufacturer Product Number | MVSR-20-Q4250 |
Description | SWITCH REED SPST CUSTOM |
Customer Reference | |
Detailed Description | Switch Operate Range |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Circuit | - | |
Operate Range | - | |
Release Range | - | |
Current - Switching | - | |
Power - Rated | - | |
Mounting Type | - | |
Termination Style | - | |
Length - Overall | - | |
Size - Body | - | |
Height Above Board | - | |
Operating Temperature | - | |
Current - Carry | - |