cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVSR-20-Q1683-3

DigiKey Part Number
MVSR-20-Q1683-3-ND
Manufacturer
Manufacturer Product Number
MVSR-20-Q1683-3
Description
SWITCH REED SPST CUSTOM
Customer Reference
Detailed Description
Switch Operate Range
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
cms-packaging
Bulk
cms-part-status
Active
Type
-
Circuit
-
Operate Range
-
Release Range
-
Current - Switching
-
Power - Rated
-
Mounting Type
-
Termination Style
-
Length - Overall
-
Size - Body
-
Height Above Board
-
Operating Temperature
-
Current - Carry
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.