Image for MVSR-20-37-43 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVSR-20-37-43

DigiKey Part Number
MVSR-20-37-43-ND
Manufacturer
Manufacturer Product Number
MVSR-20-37-43
Description
SWITCH REED SPST-NO 350MA 265V
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 37 ~ 43AT Operate Range 10W 350mA (AC), 500mA (DC) 265 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
0.75 ms
Series
Release Time
0.3 ms
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
Axial
Type
Glass Body Reed
Length - Overall
2.235" (56.77mm)
Circuit
SPST-NO
Size - Body
0.105" Dia x 0.775" L (2.66mm x 19.69mm)
Operate Range
37 ~ 43AT
Operating Temperature
-75°C ~ 125°C
Current - Switching
350mA (AC), 500mA (DC)
Capacitance
0.2 pF
Voltage - Switching AC
265 V
Current - Carry
1.3A (DC)
Voltage - Switching DC
1000 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0002,55434 €2.554,34 €
Manufacturers Standard Package
Unit Price without VAT:2,55434 €
Unit Price with VAT:3,03966 €