cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVSR-20-17-33

DigiKey Part Number
MVSR-20-17-33-ND
Manufacturer
Manufacturer Product Number
MVSR-20-17-33
Description
SWITCH REED SPST-NO 350MA 265V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 17 ~ 33AT Operate Range 10W 350mA (AC), 500mA (DC) 265 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
cms-packaging
Bulk
cms-part-status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
17 ~ 33AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
265 V
Voltage - Switching DC
1000 V
Power - Rated
10W
Operate Time
0.75 ms
Release Time
0.3 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.235" (56.77mm)
Size - Body
0.105" Dia x 0.775" L (2.66mm x 19.69mm)
Height Above Board
-
Operating Temperature
-75°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
1.3A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,04522 €2.045,22 €
Manufacturers Standard Package
Unit Price without VAT:2,04522 €
Unit Price with VAT:2,43381 €