



MM103G1K | |
|---|---|
DigiKey Part Number | MM103G1K-ND |
Manufacturer | |
Manufacturer Product Number | MM103G1K |
Description | THERMISTOR NTC 10KOHM 3575K MELF |
Customer Reference | |
Detailed Description | NTC Thermistor 10k LL-31, MICRO-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3575K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 220°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | LL-31, MICRO-MELF |

