MLV0402-120-E120 | |
---|---|
DigiKey Part Number | MLV0402-120-E120-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLV0402-120-E120 |
Description | VARISTOR 0402 |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum DC Volts | 12 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |