
MLRR-4-32-38 | |
|---|---|
DigiKey Part Number | HE670-ND |
Manufacturer | |
Manufacturer Product Number | MLRR-4-32-38 |
Description | SWITCH REED SPST-NO 700MA 140V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 32 ~ 38AT Operate Range 20W 700mA (AC), 1A (DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 20W |
Manufacturer Littelfuse Inc. | Operate Time 0.6 ms |
Series | Release Time 0.2 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.590" (40.39mm) |
Circuit SPST-NO | Size - Body 0.105" Dia x 0.600" L (2.66mm x 15.24mm) |
Operate Range 32 ~ 38AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 700mA (AC), 1A (DC) | Capacitance 0.4 pF |
Voltage - Switching AC 140 V | Current - Carry 1A (DC) |
Voltage - Switching DC 200 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,85200 € | 21,30 € |
| 100 | 0,75910 € | 75,91 € |
| 250 | 0,70356 € | 175,89 € |
| 500 | 0,66524 € | 332,62 € |
| 1.000 | 0,63035 € | 630,35 € |
| 3.000 | 0,58211 € | 1.746,33 € |
| 5.000 | 0,56256 € | 2.812,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

