


MLRR-3-37-43 | |
|---|---|
DigiKey Part Number | F7905-ND |
Manufacturer | |
Manufacturer Product Number | MLRR-3-37-43 |
Description | SWITCH REED SPST-NO 700MA 140V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 37 ~ 43AT Operate Range 20W 700mA (AC), 1A (DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 20W |
Manufacturer Littelfuse Inc. | Operate Time 0.7 ms |
Series | Release Time 0.2 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 2.230" (56.64mm) |
Circuit SPST-NO | Size - Body 0.105" Dia x 0.600" L (2.66mm x 15.24mm) |
Operate Range 37 ~ 43AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 700mA (AC), 1A (DC) | Capacitance 0.4 pF |
Voltage - Switching AC 140 V | Current - Carry 1.2A (DC) |
Voltage - Switching DC 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,97720 € | 24,43 € |
| 100 | 0,87080 € | 87,08 € |
| 250 | 0,80724 € | 201,81 € |
| 500 | 0,76356 € | 381,78 € |
| 1.000 | 0,72386 € | 723,86 € |
| 3.000 | 0,66912 € | 2.007,36 € |
| 5.000 | 0,64698 € | 3.234,90 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

