
MLRR-3-27-33 | |
|---|---|
DigiKey Part Number | HE669-ND |
Manufacturer | |
Manufacturer Product Number | MLRR-3-27-33 |
Description | SWITCH REED SPST-NO 700MA 140V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 27 ~ 33AT Operate Range 20W 700mA (AC), 1A (DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 20W |
Manufacturer Littelfuse Inc. | Operate Time 0.7 ms |
Series | Release Time 0.2 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 2.230" (56.64mm) |
Circuit SPST-NO | Size - Body 0.105" Dia x 0.600" L (2.66mm x 15.24mm) |
Operate Range 27 ~ 33AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 700mA (AC), 1A (DC) | Capacitance 0.4 pF |
Voltage - Switching AC 140 V | Current - Carry 1.2A (DC) |
Voltage - Switching DC 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLRR-4-27-33 | Littelfuse Inc. | 148 | HE572-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,06800 € | 10,68 € |
| 25 | 0,99160 € | 24,79 € |
| 100 | 0,88330 € | 88,33 € |
| 250 | 0,81888 € | 204,72 € |
| 500 | 0,77462 € | 387,31 € |
| 1.000 | 0,73437 € | 734,37 € |
| 3.000 | 0,67891 € | 2.036,73 € |
| 5.000 | 0,65648 € | 3.282,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

