


MLRR-3-12-18 | |
---|---|
DigiKey Part Number | F7900-ND |
Manufacturer | |
Manufacturer Product Number | MLRR-3-12-18 |
Description | SWITCH REED SPST-NO 700MA 140V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 12 ~ 18AT Operate Range 20W 700mA (AC), 1A (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 12 ~ 18AT | |
Release Range | - | |
Current - Switching | 700mA (AC), 1A (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 20W | |
Operate Time | 0.7 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.230" (56.64mm) | |
Size - Body | 0.105" Dia x 0.600" L (2.66mm x 15.24mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.4 pF | |
Current - Carry | 1.2A (DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,25000 € | 1,25 € |
10 | 1,06300 € | 10,63 € |
25 | 0,98640 € | 24,66 € |
100 | 0,87890 € | 87,89 € |
250 | 0,81472 € | 203,68 € |
500 | 0,77066 € | 385,33 € |
1.000 | 0,73059 € | 730,59 € |
3.000 | 0,67534 € | 2.026,02 € |
5.000 | 0,65299 € | 3.264,95 € |
Unit Price without VAT: | 1,25000 € |
---|---|
Unit Price with VAT: | 1,48750 € |