MKP3V240RLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 12.842
Unit Price: 1,84000 €
Datasheet
DO-201AA, DO-27, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP3V240RLG

DigiKey Part Number
MKP3V240RLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP3V240RLG
Description
DIAC/SIDAC 220-250V 1A AXIAL
Customer Reference
Detailed Description
Diac/Sidac Thyristor 220 ~ 250V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
220 ~ 250V
Current - Breakover
200 µA
Current - Hold (Ih) (Max)
100 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types