MKP1V240RLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3.965
Unit Price: 1,49000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.060
Unit Price: 1,92000 €
Datasheet
Diac/Sidac Thyristor 220 ~ 250V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1V240RLG

DigiKey Part Number
MKP1V240RLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP1V240RLG
Description
DIAC/SIDAC 220-250V 900MA AXIAL
Customer Reference
Detailed Description
Diac/Sidac Thyristor 220 ~ 250V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
100 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
900 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakover
220 ~ 250V
Supplier Device Package
Axial
Current - Breakover
35 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K2400E70Littelfuse Inc.3.965F7153-ND1,49000 €Similar
K2400GRPLittelfuse Inc.7.060K2400GRPCT-ND1,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types