
MITI-7L-20-25 | |
---|---|
DigiKey Part Number | 18-MITI-7L-20-25TR-ND - Tape & Reel (TR) 18-MITI-7L-20-25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MITI-7L-20-25 |
Description | SWITCH REED SPST-NO 180MA 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 450 µs | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,56000 € | 1,56 € |
10 | 1,31800 € | 13,18 € |
25 | 1,22280 € | 30,57 € |
100 | 1,08920 € | 108,92 € |
250 | 1,01000 € | 252,50 € |
500 | 0,95564 € | 477,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,81567 € | 815,67 € |
2.000 | 0,77584 € | 1.551,68 € |
3.000 | 0,75460 € | 2.263,80 € |
5.000 | 0,72993 € | 3.649,65 € |
7.000 | 0,71491 € | 5.004,37 € |
10.000 | 0,71197 € | 7.119,70 € |
Unit Price without VAT: | 1,56000 € |
---|---|
Unit Price with VAT: | 1,85640 € |