
MITI-3V1-8-12.5 | |
---|---|
DigiKey Part Number | HE668-ND |
Manufacturer | |
Manufacturer Product Number | MITI-3V1-8-12.5 |
Description | SWITCH REED SPST-NO 250MA |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 8 ~ 12AT Operate Range 10W 250mA (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 8 ~ 12AT | |
Release Range | - | |
Current - Switching | 250mA (DC) | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 0.45 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.811" (46.00mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (DC) |