MITI-3V1-6-12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,98406 €
Datasheet

Direct


Comus International
In Stock: 29.022
Unit Price: 0,97000 €
Datasheet

Similar


Standex-Meder Electronics
In Stock: 1.698
Unit Price: 1,57000 €
Datasheet
MITI-3V1-6-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MITI-3V1-6-X
MITI-3V1 6-12.5

MITI-3V1-6-12.5

DigiKey Part Number
HE516-ND
Manufacturer
Manufacturer Product Number
MITI-3V1-6-12.5
Description
SWITCH REED SPST-NO 250MA
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 6 ~ 12AT Operate Range 10W 250mA (DC) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
6 ~ 12AT
Release Range
-
Current - Switching
250mA (DC)
Voltage - Switching DC
170 V
Power - Rated
10W
Operate Time
0.45 ms
Release Time
0.2 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.811" (46.00mm)
Size - Body
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
500mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes