MITI-3V1-13-19 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 2.068
Unit Price: 1,98000 $
Datasheet
Image for MITI-3V1-13-19 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MITI-3V1-13-19

DigiKey Part Number
MITI-3V1-13-19-ND
Manufacturer
Manufacturer Product Number
MITI-3V1-13-19
Description
SWITCH REED SPST-NO 250MA
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 13 ~ 19AT Operate Range 10W 250mA (DC) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
13 ~ 19AT
Release Range
-
Current - Switching
250mA (DC)
Voltage - Switching DC
170 V
Power - Rated
10W
Operate Time
0.45 ms
Release Time
0.2 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.811" (46.00mm)
Size - Body
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
500mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes