
MITI-3-16-21 | |
---|---|
DigiKey Part Number | HE131-ND |
Manufacturer | |
Manufacturer Product Number | MITI-3-16-21 |
Description | SWITCH REED SPST-NO 250MA |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 16 ~ 21AT Operate Range 3W 250mA (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 16 ~ 21AT | |
Release Range | - | |
Current - Switching | 250mA (DC) | |
Voltage - Switching DC | 100 V | |
Power - Rated | 3W | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.230" (31.24mm) | |
Size - Body | 0.072" Dia x 0.270" L (1.82mm x 6.86mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 100°C | |
Capacitance | 0.2 pF | |
Current - Carry | 500mA (DC) |