MFG_MISM-7LR-20-25.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MISM-7LR-20-25

DigiKey Part Number
18-MISM-7LR-20-25TR-ND - Tape & Reel (TR)
18-MISM-7LR-20-25CT-ND - Cut Tape (CT)
18-MISM-7LR-20-25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MISM-7LR-20-25
Description
SWITCH REED SPST-NO 180MA 120V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
20 ~ 25AT
Release Range
-
Current - Switching
180mA (AC), 250mA (DC)
Voltage - Switching AC
120 V
Voltage - Switching DC
170 V
Power - Rated
10W
Operate Time
450 µs
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.540" (13.72mm)
Size - Body
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Height Above Board
0.090" (2.28mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
500mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,49300 €14,93 €
251,38560 €34,64 €
1001,23410 €123,41 €
2501,14464 €286,16 €
5001,08344 €541,72 €
1.0001,02800 €1.028,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,81491 €2.444,73 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €