
MISM-7LB-10-15 | |
|---|---|
DigiKey Part Number | 18-MISM-7LB-10-15-ND |
Manufacturer | |
Manufacturer Product Number | MISM-7LB-10-15 |
Description | SWITCH REED SPST-NO 180MA 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 450 µs | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.540" (13.72mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | 0.090" (2.28mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,28700 € | 12,87 € |
| 25 | 1,19440 € | 29,86 € |
| 100 | 1,06380 € | 106,38 € |
| 250 | 0,98660 € | 246,65 € |
| 500 | 0,93368 € | 466,84 € |
| 1.000 | 0,88572 € | 885,72 € |
| 3.000 | 0,81985 € | 2.459,55 € |
| 5.000 | 0,79327 € | 3.966,35 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


