cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MISM-7B5-8-12.5

DigiKey Part Number
18-MISM-7B5-8-12.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MISM-7B5-8-12.5
Description
SWITCH REED SPST-NO 180MA 120V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 8 ~ 12AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
8 ~ 12AT
Release Range
-
Current - Switching
180mA (AC), 250mA (DC)
Voltage - Switching AC
120 V
Voltage - Switching DC
170 V
Power - Rated
10W
Operate Time
0.45 ms
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.540" (13.72mm)
Size - Body
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Height Above Board
0.090" (2.28mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
500mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,01040 €3.031,20 €
Manufacturers Standard Package
Unit Price without VAT:1,01040 €
Unit Price with VAT:1,20238 €