

MINISMDE190F-2 | |
---|---|
DigiKey Part Number | MINISMDE190F-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MINISMDE190F-2 |
Description | PTC RESET FUSE 16V 1.9A 4520 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.9 A Ih Surface Mount 4520 (11350 Metric), Concave |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.9 A | |
Current - Trip (It) | 3.8 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 24 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4520 (11350 Metric), Concave | |
Size / Dimension | 0.446" L x 0.200" W (11.33mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.021" (0.53mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |