

MINISMDE190-2 | |
---|---|
DigiKey Part Number | MINISMDE190-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MINISMDE190-2 |
Description | PTC RESET FUSE 16V 1.9A 4520 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.9 A Ih Surface Mount 4520 (11350 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.9 A | |
Current - Trip (It) | 3.8 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 24 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4520 (11350 Metric), Concave | |
Size / Dimension | 0.446" L x 0.200" W (11.33mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.021" (0.53mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |