



MINISMDC260F/16-2 | |
|---|---|
DigiKey Part Number | MINISMDC260F/16-2TR-ND - Tape & Reel (TR) MINISMDC260F/16-2CT-ND - Cut Tape (CT) MINISMDC260F/16-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC260F/16-2 |
Description | PTC RESET FUSE 16V 2.6A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 15 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 2.6 A | Thickness (Max) 0.060" (1.52mm) |
Current - Trip (It) 5 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61400 € | 3,07 € |
| 10 | 0,56700 € | 5,67 € |
| 50 | 0,47000 € | 23,50 € |
| 100 | 0,43370 € | 43,37 € |
| 250 | 0,38984 € | 97,46 € |
| 500 | 0,35954 € | 179,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27089 € | 406,34 € |
| 3.000 | 0,24957 € | 748,71 € |
| 4.500 | 0,23914 € | 1.076,13 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |










