MINISMDC100F-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5.554
Unit Price: 0,48000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.290
Unit Price: 0,49000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 30.515
Unit Price: 0,49000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 18.474
Unit Price: 0,50000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.938
Unit Price: 0,50000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.273
Unit Price: 0,48000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.850
Unit Price: 0,54000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.446
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 17.264
Unit Price: 0,39000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 882
Unit Price: 0,21000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.830
Unit Price: 0,15000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.707
Unit Price: 0,23000 €
Datasheet
MINISMD 10-110 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MINISMD 10-110 Series

MINISMDC100F-2

DigiKey Part Number
MINISMDC100F-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MINISMDC100F-2
Description
PTC RESET FUSE 8V 1.1A 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.62mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.