



MINISMDC035-2 | |
|---|---|
DigiKey Part Number | MINISMDC035-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MINISMDC035-2 |
Description | PTC RESET FUSE 6V 350MA 1210 |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 0.1 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 320 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.3 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 350 mA | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Trip (It) 700 mA | Thickness (Max) 0.024" (0.62mm) |
Current - Max 40 A |

