Similar
Similar



MINISMDC010-02 | |
|---|---|
DigiKey Part Number | MINISMDC010-02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MINISMDC010-02 |
Description | PTC RESET FUSE 60V 100MA 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 12.7 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |



