Direct




MINISMD075-2 | |
|---|---|
DigiKey Part Number | MINISMD075-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MINISMD075-2 |
Description | PTC RESET FUSE 750MA 1812 |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Max | - | |
Current - Hold (Ih) (Max) | 750 mA | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.62mm) | |
Lead Spacing | - |


