



MINIASMDC150F/24-2 | |
|---|---|
DigiKey Part Number | MINIASMDC150F/24-2TR-ND - Tape & Reel (TR) MINIASMDC150F/24-2CT-ND - Cut Tape (CT) MINIASMDC150F/24-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINIASMDC150F/24-2 |
Description | PTC RESET FUSE 24V 1.5A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 20 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.076" (1.94mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64200 € | 3,21 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,49160 € | 24,58 € |
| 100 | 0,45350 € | 45,35 € |
| 250 | 0,40764 € | 101,91 € |
| 500 | 0,37596 € | 187,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29710 € | 297,10 € |
| 2.000 | 0,27379 € | 547,58 € |
| 3.000 | 0,26095 € | 782,85 € |
| 5.000 | 0,25086 € | 1.254,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |






