



MINIASMDC150F/16-2 | |
|---|---|
DigiKey Part Number | MINIASMDC150F/16-2TR-ND - Tape & Reel (TR) MINIASMDC150F/16-2CT-ND - Cut Tape (CT) MINIASMDC150F/16-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINIASMDC150F/16-2 |
Description | PTC RESET FUSE 16V 1.5A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 2.8 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.019" (0.48mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,33320 € | 16,66 € |
| 100 | 0,30750 € | 30,75 € |
| 250 | 0,27640 € | 69,10 € |
| 500 | 0,25492 € | 127,46 € |
| 1.000 | 0,23506 € | 235,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21664 € | 433,28 € |
| 4.000 | 0,19957 € | 798,28 € |
| 6.000 | 0,19385 € | 1.163,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

